Diodes Inc. ZVN0545ASTZ

ZVN0545A Series 450 V 700 mW 90 mA N-Channel MOSFET TO-92
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN0545ASTZ.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Diodes Inc SCT

iiiC

Alternate Parts

Price @ 1000
$ 1.08
$ 0.91
Stock
82,575
190,560
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
450 V
450 V
Continuous Drain Current (ID)
90 mA
90 mA
Threshold Voltage
-
3 V
Rds On Max
50 Ω
50 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
70 pF
70 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. ZVN0545ASTZ provided by its distributors.

ZVN0545A Series 450 V 700 mW 90 mA N-Channel MOSFET TO-92
Trans MOSFET N-CH 450V 0.09A 3-Pin E-Line T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 450V VDS, 20±V VGS,
Diodes Inc SCT
Power Field-Effect Transistor, 0.09A I(D), 450V, 50ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH MOS-FET 0,09A 450V E-LINE RoHSconf

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated