Diodes Inc. ZTX957STZ

Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX957STZ.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.623
$ 0.596
Stock
97,414
144,059
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
1 A
1 A
Transition Frequency
85 MHz
85 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
90
90
Power Dissipation
1.2 W
1.2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZTX957
Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX757
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP92TA
KSP92 Series 300 V CE Breakdown 0.5 A PNP Epitaxial Silicon Transistor - TO-92
onsemiKSP92BU
Transistor, bjt, pnp,300V V(Br)Ceo,500Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP92BU
Diodes Inc.ZTX757STZ
ZTX757 Series -300 V -0.5 A Through Hole PNP Power Transistor - TO-92

Descriptions

Descriptions of Diodes Inc. ZTX957STZ provided by its distributors.

Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Big Chip SELine
200mV@ 300mA,1A PNP 1.2W -6V 50nA -330V 300V 1A EP-3SC , 4.77mm*2.41mm*4.01mm
Trans GP BJT PNP 300V 1A 1200mW 3-Pin E-Line Box

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated