What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX957

Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.705
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX957.

IHS

Datasheet3 pages19 years ago
Datasheet3 pages28 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.46%

Alternate Parts

Price @ 1000
$ 0.705
$ 0.611
Stock
379,713,648
36,316
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
1 A
1 A
Transition Frequency
85 MHz
85 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
90
90
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
Diodes Inc.ZTX549
Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 1 W, E-Line, Through Hole
onsemiBC636
TRANS PNP 45V 1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1 W Through Hole TO-92-3
onsemiBC638BU
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX949STZ
Power Bipolar Transistor, 4.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX957 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
ZTX957 Series 300 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
Trans GP BJT PNP 300V 1A 1200mW 3-Pin E-Line
Transistor, PNP, 300V, 1A, 200DEG C, 1.58W;
200mV@ 300mA,1A PNP 1.2W 6V 50nA 330V 300V 1A EP-3SC wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated