Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Continuous Collector Current-500 mA
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency30 MHz
Gain Bandwidth Product30 MHz
hFE Min50
Max Collector Current500 mA
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Part SeriesZTX757
Transition Frequency30 MHz
Voltage Rating (DC)-300 V