Diodes Inc. ZTX757STZ

ZTX757 Series -300 V -0.5 A Through Hole PNP Power Transistor - TO-92
$ 0.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX757STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-4.20%

Alternate Parts

Price @ 1000
$ 0.397
$ 0.541
Stock
200,304,698
226,887,863
Authorized Distributors
5
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
500 mA
500 mA
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
50
50
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX757
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP92BU
Transistor, bjt, pnp,300V V(Br)Ceo,500Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP92BU
onsemi2N6519BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N6520TA
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N6518TA
Bipolar (BJT) Transistor PNP 250V 500mA 200MHz 625mW Through Hole TO-92-3
onsemiPN5138
Transistor GP BJT PNP 50A 30mA 3-Pin TO-92A

Descriptions

Descriptions of Diodes Inc. ZTX757STZ provided by its distributors.

ZTX757 Series -300 V -0.5 A Through Hole PNP Power Transistor - TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
500mV@10mA,100mA PNP 1W 5V 100nA 300V 300V 500mA EP-3SC Wire Mount, TH 4.77mm × 2.41mm × 4.01mm
Trans GP BJT PNP 300V 0.5A 1000mW 3-Pin E-Line Box

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated