Diodes Inc. UF1003-T

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. UF1003-T.

IHS

Datasheet4 pages7 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
-15.96%

CAD Models

Download Diodes Inc. UF1003-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.181
$ 0.181
Stock
426,745
237,009
237,009
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
950 mV
950 mV
Reverse Voltage (DC)
200 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.1N4003G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diodes Inc.D3G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Diodes Inc.1N4935-T
Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
onsemiDF02S1
Diode Rectifier Bridge Single 200V 1A 4-Pin SDIP SMD T/R

Descriptions

Descriptions of Diodes Inc. UF1003-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
UF1003 Series 200 V 1 A Through Hole Ultra-Fast Rectifier - DO-41
Rectifier Diode Switching 200V 1A 50ns 2-Pin DO-41 T/R
Rectifier, 200V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. UF1003-T
Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 50 ns, 30 A
200V 30A 50ns 5¦ÌA 1A DO-41 5.21mm*2.72mm*2.72mm
DIODE SWITCHING 200V 1A 2PIN DO41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF1003T