onsemi DF02M

DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF02M.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DF02M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.236
$ 0.236
Stock
108,888
604,791
604,791
Authorized Distributors
1
6
6
Average Rectified Current
1 A
1 A
1 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
DIP
DIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF04M
DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
onsemiDF10M
DF02M Series 50 A 1000 V Through Hole Bridge Rectifier - DIP-4
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4
onsemiDF08M
DF08M Series 1.5 A 800 V 5 uA Through Hole Bridge Rectifier -DIP-4

Descriptions

Descriptions of onsemi DF02M provided by its distributors.

DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
Diode Rectifier Bridge Single 200V 1.5A 4-Pin PDIP Rail
200V 50A 5μA 1.5A Bridge, 4 Elements DIP-4 TH 8.51mm × 6.48mm × 3.3mm
Tube 10% Through Hole Single Phase Bridge Rectifier 1.1V @ 1A 1A 3.1W 1.1V
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon
Br Mdip Pn 1.5A 200V Rohs Compliant: Yes
Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, Dip
BRIDGE RECTIFIER, 1.5A, 200V, 4-DIP; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:3.1W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Diode Case Style:DIP; External Depth:6.477mm; External Length / Height:3.302mm; External Width:8.509mm; Forward Surge Current Ifsm Max:50A; Output Current Max:1.5A; Package / Case:DIP; RMS Input Voltage:140V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF 02M
  • DF02M.