Diodes Inc. 1N4935-T

Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4935-T.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages0 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
-42.32%

CAD Models

Download Diodes Inc. 1N4935-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.054
$ 0.054
Stock
517,160
848,361
848,361
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
200 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
300 ns
300 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Diodes Inc.1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Diodes Inc.1N4934-T
1N4934 Series 1 A 100 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Diodes Inc. 1N4935-T provided by its distributors.

Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Rectifier Fast Recovery O/j Do-41 1.0A 200V Rohs 5K Rohs Compliant: Yes
1N4935 Series 200 V 1 A Through Hole Fast Recovery Rectifier - DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4935-T.
  • 1N4935T