Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi EGP10D

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP10D.

IHS

Datasheet5 pages3 years ago
Datasheet4 pages22 years ago

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+89.77%

CAD Models

Download onsemi EGP10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.12
$ 0.12
Stock
339,323
684,928
684,928
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
950 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiEGP10B
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
onsemiEGP10C
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
onsemiEGP10A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi EGP10D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Rectifier Diode Switching 200V 1A 50ns 2-Pin DO-41 T/R
TAPE REEL/200V, 1A GLASS PASSIVATED FAST RECTIFIER IN DO-41
1.0A Ultra Fast Recovery Rectifier
onsemi Silicon Junction Diode, 1A 200V TH DO-41 2-Pin
1A 5Ã×A@200V 950mV@1A 200V DO-41 Diodes - General Purpose ROHS
Rectifiers 1.0a Rectifier UF Recovery
DIODE GEN PURP 200V 1A DO204AL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd