onsemi MM3Z5V1ST1G

MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V1ST1G.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

Upverter

TME

Inventory History

3 month trend:
-53.36%

CAD Models

Download onsemi MM3Z5V1ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.138
$ 0.138
Stock
8,101,362
1,085,070
1,085,070
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
60 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Discrete Diode, ±2%, 2μA, 5.1V, 60Ω, 200mW, SOD-323, SMD, 2.85mm × 1.5mm × 1.15mm
DIODE ZENER 5.1V 200MW SOD323 / Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323
ZENER VOLTAGE REGULATOR Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional
Zener Diode Single 6.2V 2% 10Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 6.2V 200MW SOD323
MM3Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
Diode Zener Single 4.7V 2% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z5V1ST1G provided by its distributors.

MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
onsemi Zener Diode, Single Channel, 5.1V, 200mW, SOD-323, SMD
ZENER DIODE, 200mW, 5.1V, SOD-323, FULL REEL
500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 5.1V V(Z), 2.16%, 0.3W, Silicon, Unidirectional
Zener Diode,Single, Two Terminal,5.1V V(; Zener Diode,Single, Two Terminal,5.1V V(Z),2.4%,SOD-323
Zener Diode Single 5.1V 2% 60Ohm 300mW 2-Pin SOD-323 T/R
MM3Z5V1ST1G ZENER DIODE, 5.2V 2% 200 MW SMT 2-PIN SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 5.1 / Configuration = Single / Zener Impedance Ohm = 60 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 2 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z5V1ST1G.