Diodes Inc. SMCJ8.5A-13-F

SMCJ Series 8.5 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ8.5A-13-F.

IHS

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.376
$ 0.13
$ 0.13
Stock
205,220
122,235
122,235
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.92 V
9.92 V
9.92 V
Clamping Voltage
14.4 V
14.4 V
14.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
10.4 A
10.9 A
10.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
Diodes Inc.1.5KE100A-T
1.5KE Series 5 W 105 V Uni-Directional Through Hole TVS Diode - DO-201
11.1A 5Ã×A 137V 95V 85.5V 105V Unidirectional SMC(DO-214AB) TVS ROHS
1.5KE100 Series 137 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE
Littelfuse1.5SMC100A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 95V 1muA 1.5kW -55C~150C TJ

Descriptions

Descriptions of Diodes Inc. SMCJ8.5A-13-F provided by its distributors.

SMCJ Series 8.5 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 20µA, 8.5V
Diodes Inc SCT
8.5V 1.5KW 104.2A 14.4V 9.44V SMC(DO-214AB) 2.3mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ8.5A13F