Littelfuse 1.5SMC100A

TVS Diode Unidirectional 85.5V 1.5kW 11.1A 137V 95V SMC(DO-214AB) SMD 2.42mm H
$ 0.275
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC100A.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

Future Electronics

Fuses Unlimited

iiiC

Inventory History

3 month trend:
+95.71%

CAD Models

Download Littelfuse 1.5SMC100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.275
$ 0.303
Stock
58,552
217,526
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
100 V
100 V
Clamping Voltage
14.5 V
137 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
11.1 A
11.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
Unidirectional TVS Diode 1.5kW 11.1A 137V 95V SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
LittelfuseSMCJ110A
SMCJ Series 122 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.SMCJ100A-13-F
SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse 1.5SMC100A provided by its distributors.

TVS Diode Unidirectional 85.5V 1.5kW 11.1A 137V 95V SMC(DO-214AB) SMD 2.42mm H
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 85.5V, DO-214AB, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 1.5kW 100V 5% Uni-Directional
Transient Suppressor Diode, single, unidir; |Littelfuse 1.5SMC100A
TVS 1.5KW 100V 5%UNI DO-214AB TR13 RoHS
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 85.5VWM 137VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 85.5 / Clamping Voltage V = 137 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 11.1 / Breakdown Voltage Min. V = 95 / Breakdown Voltage Max. V = 105 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN