Diodes Inc. 1.5KE100A-T

1.5KE Series 5 W 105 V Uni-Directional Through Hole TVS Diode - DO-201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE100A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
254,986
70,183
70,183
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11 A
11.1 A
11.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

Unidirectional TVS Diode 1.5kW 11.1A 137V 95V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Littelfuse1.5SMC100A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 95V 1muA 1.5kW -55C~150C TJ
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Diodes Inc. 1.5KE100A-T provided by its distributors.

1.5KE Series 5 W 105 V Uni-Directional Through Hole TVS Diode - DO-201
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 85.5V 137V DO201
UNIDIRECTIONAL DO-201AD 1500W 85.50V ROHS 1K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated