Diodes Inc. SMCJ75CA-13-F

SMCJ Series 75 V 1500 W Uni-directional Transient Voltage Suppressor - DO-214AB
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ75CA-13-F.

Diodes Inc SCT

Datasheet6 pages11 years ago
Technical Drawing5 pages9 years ago

TME

iiiC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Diodes Inc. SMCJ75CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.152
$ 0.152
Stock
187,735
167,255
167,255
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
87.7 V
87.7 V
87.7 V
Clamping Voltage
121 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

onsemiSMCJ70CA
SMCJ Series 77.8 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir
BournsSMCJ7.5CA
116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemi1V5KE82CA
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 113V 5muA 5.6mm 1.5kW
LittelfuseTPSMC82CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
LittelfuseSMCJ78CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ78CA; 126 V; 11.9 A; 78 V; 86.7 V - 95.8 V

Descriptions

Descriptions of Diodes Inc. SMCJ75CA-13-F provided by its distributors.

SMCJ Series 75 V 1500 W Uni-directional Transient Voltage Suppressor - DO-214AB
12.4A 1.5kW 121V 83.3V 75V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 5µA, 75V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ75CA-13F
  • SMCJ75CA13F