Diodes Inc. SMCJ26A-13-F

Tvs Diode, 1.5Kw, 26V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ26A-13-F
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ26A-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-42.39%

CAD Models

Download Diodes Inc. SMCJ26A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.216
Stock
182,184
127,820
Authorized Distributors
6
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
30.4 V
32.8 V
Clamping Voltage
42.1 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
35.6 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ24A
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R
SMCJ Series 1.5 kW 30 Vbr 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
LittelfuseSMCJ26A
TVS Diodes & ESD Suppressors; SMCJ26A; LITTELFUSE; 26 V; 2; 42.1 V; 32.2 V
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. SMCJ26A-13-F provided by its distributors.

Tvs Diode, 1.5Kw, 26V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ26A-13-F
SMCJ Series 42.1 V 1500 W Uni-Directional Transient Voltage Suppressor- DO-214AB
PROTECTION TVS UNIDIRECTIONAL SMC 1500W 26.0V ROHS 3K<AZ
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R
35.6A 1.5kW 42.1V 28.9V Unidirectional 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
1500W Surface Mount Transient Voltage Suppressor, 5µA, 26V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 1.5KW, 26V, UNIDIR, SMC;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ26A13F