Bourns SMCJ26A

TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ26A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Factory Futures

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.268
$ 0.383
Stock
354,560
836,771
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
30.4 V
30.4 V
Clamping Voltage
42.1 V
54.7 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
35.6 A
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMCJ26A
TVS Diodes & ESD Suppressors; SMCJ26A; LITTELFUSE; 26 V; 2; 42.1 V; 32.2 V
LittelfuseLCE26A
LCE Series - 1500W Low Capacitance Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
Tvs Diode, Unidir, 53.3V, Do-214Ab Rohs Compliant: Yes |Micro Commercial Components SMCJ33A-TP

Descriptions

Descriptions of Bourns SMCJ26A provided by its distributors.

TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
35.7A 42.1V 1.5kW 28.9V 26V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, Unidir, 26V, 42.1V; |Bourns, Inc. SMCJ26A.
TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 26V 1.5KW UNIDIR SMC;
A 26V, 1.5KW, UNI-DIRECTIONAL, SMC PKG TVS DIODE
DIODE TVS 26V 1500W UNI 5% SMD
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ26A.