Diodes Inc. SMCJ24CA-13-F

SMCJ24CA Series 1500 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ24CA-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-7.98%

CAD Models

Download Diodes Inc. SMCJ24CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.15
$ 0.15
Stock
3,136,275
326,084
326,084
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
38.6 A
38.6 A
38.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

BournsSMCJ24CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins
BournsSMCJ22CA
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ24CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 38.9V 5muA 1.5kW 150C
LittelfuseTPSMC27CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin SMC T/R
LittelfuseSMCJ26CA
SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Diodes Inc. SMCJ24CA-13-F provided by its distributors.

SMCJ24CA Series 1500 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Tvs Diode, 1.5Kw, 24V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ24CA-13-F
38.6A 1.5kW 38.9V 26.7V 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 24V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 5µA, 24V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 1.5KW, 24V, BIDIR, SMC;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ24CA13F