onsemi SMCJ24CA

Diode TVS Single Bi-Dir 24V 1.5KW 2-Pin DO-214AB T/R
$ 0.353

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ24CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ24CA
TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
BournsSMCJ30CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 38.3V 5muA 1.5kW -55C~150C TJ
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
Diodes Inc.SMCJ28CA-13-F
SMCJ28CA Series 1500 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ28CA
SMCJ Series 45.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseTPSMC36CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi SMCJ24CA provided by its distributors.

Diode TVS Single Bi-Dir 24V 1.5KW 2-Pin DO-214AB T/R
TVS Diode Temperature range: -55 ... 150 °C Marking: GEZ / BEZ Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 26.7 V Stand-off voltage: 24 V
DIODE, TVS, 24V, 1500W, SMC; Diode Type:TVS, Bidirectional; Voltage, Stand-off:24V; Voltage, Vbr:29.5V; Power, Peak Pulse:1500W; Operating Temperature Range:-55°C to +150°C; Case Style:SMC; No. of Pins:2; Alternate Case ;RoHS Compliant: Yes
DIODE, TVS, 24V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:38.6A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:29.5V; Breakdown Voltage Max:29.5V; Breakover Voltage Min:26.7V; Device Marking:SMCJ24CA; Diode Type:TVS, Bidirectional; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.23mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; SMD Marking:GEZ; Stand-off Voltage:24V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ 24 CA
  • SMCJ24CA..