Diodes Inc. SMBJ90CA-13-F

SMBJ90CA Series 600 W 90 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ90CA-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-34.09%

CAD Models

Download Diodes Inc. SMBJ90CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.101
$ 0.101
Stock
208,734
337,620
337,620
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
107.75 V
10.55 V
10.55 V
Clamping Voltage
146 V
15.4 V
15.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
39 A
39 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ100CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 162V 5muA 600W 150C
onsemiP6KE130CA
Diode TVS Single Bi-Dir 111V 600W 2-Pin Case 17-02 Box

Descriptions

Descriptions of Diodes Inc. SMBJ90CA-13-F provided by its distributors.

SMBJ90CA Series 600 W 90 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 90V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ90CA-13-F
4.1A 600W 146V 100V Bidirectional 90V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Tape & Reel (TR) 1 TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 107.75V 5W 150C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ90CA13F