MCC SMBJ78CA-TP

TVS Diode, Bidirectional, 78V 600W 4.7A 126V 86.7V SMB(DO-214AA), SMD
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ78CA-TP.

IHS

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

DigiKey

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.167
$ 0.167
Stock
555,943
191,713
191,713
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.7 A
4.8 A
4.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ78CA
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB91CA
91V Bidirectional TVS Diode, 600W, 4.9A, 125V, 86.5V, SMB (DO-214AA), SMD, 2.24mm H
LittelfuseSMBJ78CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 86.7V 4.8A 5W -65C~150C TJ
onsemiSMBJ78CA
TVS Diodes - Transient Voltage Suppressors 600W TVS Diode Bidirectional
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of MCC SMBJ78CA-TP provided by its distributors.

TVS Diode, Bidirectional, 78V 600W 4.7A 126V 86.7V SMB(DO-214AA), SMD
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 78V 600W 2-Pin SMB T/R
TVS DIODE 78VWM 126VC DO214AA
TVS DIODE 78V 126V DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi