Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SMBJ110CA-TP

Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ110CA-TP.

IHS

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

DigiKey

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.133
$ 0.133
Stock
39,339
233,935
233,935
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
128.5 V
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
onsemiSMBJ100CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 162V 5muA 600W 150C
BournsSMBJ100CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 128V 5muA 600W -55C~150C TJ
BournsSMBJ120CA
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ120CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 193V 5muA 600W 150C
Diodes Inc.SMBJ120CA-13-F
SMBJ Series 120 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB

Descriptions

Descriptions of MCC SMBJ110CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
110V Bidirectional 600W 3.4A 177V 122V SMB(DO-214AA) SMD mount 2.44mm(height)
600W 3.4A 1Ã×A 177V 122V 110V 135V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS DIODE 110VWM 177VC DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi