Diodes Inc. SMBJ54CA-13-F

SMBJ Series 600 W 54 V Bi-Directional Surface Mount TVS Diode - DO-214AA
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ54CA-13-F.

Newark

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-78.85%

CAD Models

Download Diodes Inc. SMBJ54CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.105
$ 0.105
Stock
636,129
373,615
373,615
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
64.5 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ43CA
TVS Diode, SMBJ, Bidirectional, 43 V, 76.7 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ54CA-13-F provided by its distributors.

SMBJ Series 600 W 54 V Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, SMBJ Series, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Bi-Dir 54V 600W 2-Pin SMB T/R / TVS DIODE 54VWM 87.1VC SMB
Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:54V; Clamping Voltage Max:87.1V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:60V; Maximum Breakdown Voltage:69V Rohs Compliant: Yes |Diodes Inc. SMBJ54CA-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ54CA-13-F.
  • SMBJ54CA13F