Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ48CA

TVS DIODE, BIDIR, 48V, 77.4V; Available until stocks are exhausted Alternative available
$ 0.177

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ48CA.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ43CA
Bidirectional TVS Diode 43V 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD 2.4mm H
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ48CA
TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ45CA-13-F
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ43CA-13-F
SMBJ Series 43 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ48CA-13-F
SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ48CA provided by its distributors.

TVS DIODE, BIDIR, 48V, 77.4V; Available until stocks are exhausted Alternative available
TVS Diodes - Transient Voltage Suppressors 600W TVS Diode Bidirectional
SMBJ Series 58.9 V Bi-Directional Surface Mount TVS Diode - SMB
TVS DIODE, 600W, 48V, DO-214AA; TVS Pola; TVS DIODE, 600W, 48V, DO-214AA; Reverse Stand-Off Voltage Vrwm:48V; Breakdown Voltage Range:53.3V to 58.9V; Clamping Voltage Vc Max:77.4V; Peak Pulse Current Ippm:7.8A; Diode Case Style:DO-214AA; No. of Pins:2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd