Littelfuse P6KE250A

P6KE Series 344 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE250A.

IHS

Datasheet6 pages6 years ago

JRH Electronics

LKR

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
+346%

CAD Models

Download Littelfuse P6KE250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins
LittelfuseP6SMB200A
P6SMB Series 600 W 171 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 171 V, 274 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse P6KE250A provided by its distributors.

P6KE Series 344 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
214V Unidirectional 600W 1.8A 344V 237V DO-15,DO-204AC Through hole mounting 3.6mm(height)
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
1.8A 600W 344V 237V 214V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 214V 600W 2-Pin DO-15 T/R
TVS Diode, Uni-Directional, 214V, 1.8A, DO-204AC
TVS Diode 250V Unidirectional 600W DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - P6KE250A T&R
TVS DIODE, UNIDIR, 214V, DO-15;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN