Littelfuse TPSMA6L15A

TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L15A.

Farnell

Datasheet6 pages5 years ago

Littelfuse SCT

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-34.79%

CAD Models

Download Littelfuse TPSMA6L15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.163
Stock
90,208
155,609
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
24.6 A
24.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A
BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6SMB22A
P6SMB Series 600 W 22 V Unidirectional Surface Mount TVS Diode - DO-214AA
LittelfuseSMBJ17A
SMBJ Series 27.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMA6L15A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diode Single Uni-Dir 15V 600W Automotive 2-Pin DO-221AC T/R
TVS Diode 15V Uni-Dir 600W 24.6A 24.4V 16.7V SMA(DO-214AC) SMD
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 15V, 24.4V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE, AEC-Q101, 600W, 15V, DO-221AC;
TVS DIODE 15VWM 24.4VC DO221AC
TVS DIODE, AEC-Q101, 600W, 15V, DO-221AC; Product Range: TPSMA6L Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 18.5V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN