onsemi P6SMB16AT3G

600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
$ 0.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6SMB16AT3G.

IHS

Datasheet7 pages10 years ago

Upverter

Newark

DigiKey

CAD Models

Download onsemi P6SMB16AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

27.1A 1Ã×A 22.5V 15.2V 13.6V 16.8V Unidirectional DO-214AA(SMBJ) TVS ROHS
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6KE16A
27.1A 600W 22.5V 15.2V Unidirectional 13.6V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
1SMB11A: 600 Watt SMB Transient Voltage Suppressors 11 V Unidirectional
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of onsemi P6SMB16AT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
Diode TVS Single Uni-Dir 13.6V 600W
P6SMB16AT3G, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN SMB
Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:13.6V; Clamping Voltage Max, Vc:22.5V; Package/Case:SMB; Breakdown Voltage, Vbr:16V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TVS DIODE, 600W, 16V, SMB; TVS Polarity:; TVS DIODE, 600W, 16V, SMB; Reverse Stand-Off Voltage Vrwm:13.6V; Breakdown Voltage Range:15.2V to 16.8V; Clamping Voltage Vc Max:22.5V; Peak Pulse Current Ippm:27A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd