onsemi P6SMB120AT3G

600 Watt SMB Transient Voltage Suppressor, 120 V, Unidirectional
$ 0.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6SMB120AT3G.

IHS

Datasheet7 pages10 years ago

Upverter

Newark

CAD Models

Download onsemi P6SMB120AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
P6SMB Series 5 W 158 V Uni-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
LittelfuseP6SMB150A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 128V, RoHS

Descriptions

Descriptions of onsemi P6SMB120AT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 120 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
P6SMB120AT3G, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN SMB
TVS DIODE, 600W, 120V, SMB; Reverse Stand-Off Voltage, VRWM:102V; Clamping Voltage Vc Max:165V; Diode Configuration:Unidirectional; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:600W; Breakdown Voltage Vbr:120V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd