Diodes Inc. SMAZ5V1-13-F

SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ5V1-13-F.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

element14 APAC

Diodes Inc SCT

Jameco

iiiC

Inventory History

3 month trend:
-53.33%

CAD Models

Download Diodes Inc. SMAZ5V1-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.149
Stock
3,673,720
143,300
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
5.1 V
5.1 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
Forward Voltage
1.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 200muA @ 3V 500mW 5.6V
Zener Diode Single 5.6V 5% 5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 5.6V 500MW DO214AC

Descriptions

Descriptions of Diodes Inc. SMAZ5V1-13-F provided by its distributors.

SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
DIODE ZENER 5.1V 1W SMA / Zener Diode Single 5.1V 5% 5Ohm 1000mW 2-Pin SMA T/R
Zener Diode, 5.1V V(Z), 5.47%, 1W, Silicon, Unidirectional
5.1V ±5% 1W 2.5uA@1V 5Ω Single 4.84V~5.4V SMA(DO-214AC) Zener Diodes ROHS
DIODE, ZENER, 5.1V, 1W, SMA; Zener Voltage Vz Typ:5.1V; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SMA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:1W ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5V1-13F