Vishay SMAZ5919B-E3/61

Zener Diode Single 5.6V 5% 5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 5.6V 500MW DO214AC
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5919B-E3/61.

IHS

Datasheet5 pages7 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-36.72%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.156
$ 0.156
Stock
205,831
66,436
66,436
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
ZENER DIODE Zener Diode, 5.1V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG05C6V2 Series 3 W 6.2 V 0.2 A Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAZ5919B-E3/61 provided by its distributors.

Zener Diode Single 5.6V 5% 5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 5.6V 500MW DO214AC
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
SMAZ5919 Series 5.6 V 500 mW SMT Power Voltage-Regulating Diode - DO-214AC
1.5W,5.6V 5%,sma Zener |Vishay SMAZ5919B-E3/61
5% 200¦ÌA 5.6V 5¦¸ 1.5W SMA(DO-214AC) 4.5mm*2.8mm*2.3mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5919B-E361
  • SMAZ5919B-E3\61
  • SMAZ5919BE361