Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5925BT3

DIODE ZENER 10V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5925BT3.

IHS

Datasheet5 pages14 years ago
Datasheet6 pages0 years ago

Mouser

DigiKey

CAD Models

Download onsemi 1SMA5925BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
312,000
1,725,564
1,725,564
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
4.5 Ω
4.5 Ω
4.5 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diode Zener Single 10V 6% 3W Automotive 2-Pin SMA T/R
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of onsemi 1SMA5925BT3 provided by its distributors.

DIODE ZENER 10V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
1.5 W Zener Diode Voltage Regulator 9.1 V. ONSSPCDDECI9E6E;
Zener Diode, 10V V(Z), 5%, 0.9W, Silicon, Unidirectional
Zener Diode; Package/Case:SMA; Breakdown Voltage Max:10V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power (Ptot):1500mW ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd