Vishay P4SMA91CA-E3/61

Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.168
Production

Price and Stock

DistributorSKUMinPkg
TTIP4SMA91CA-E3/6103600Tape & Reel
1d
NewarkP4SMA91CA-E3/6103600Tape & Reel
AvnetP4SMA91CA-E3/6103600
1d
TTI EuropeP4SMA91CA-E3/6103600Tape & Reel
1d
Arrow ElectronicsP4SMA91CA-E3/6103600

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA91CA-E3/61.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.157
$ 0.157
Stock
9,232
45,636
45,636
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
91 V
9.1 V
9.1 V
Clamping Voltage
125 V
13.4 V
13.4 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
3.2 A
30.6 A
30.6 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMAJ100CA-13-F
Tvs Diode, 400W, 100V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ100CA-13-F
BournsSMAJ78CA
1Io Tvs Vwm 78V 400W Bidir Sma Rohs Compliant: Yes |Bourns, Inc. SMAJ78CA
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ78C
Transient Suppressor Diode,single,bidirectional,78V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ78C

Descriptions

Descriptions of Vishay P4SMA91CA-E3/61 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 77.8V 400W 2-Pin DO-214AC T/R
Transient Suppressor Diode, single, bidirectional,77.8V V(Rwm),do-214Ac/Sma |Vishay P4SMA91CA-E3/61
77.8V 400W 3.2A 125V 86.5V SMA(DO-214AC) 2.09mm
TVS DIODE 77.8VWM 125VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric