Littelfuse P4SMA33CA

TVS DIODE 28.2VWM 45.7VC DO214AC / 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA33CA.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+73.91%

CAD Models

Download Littelfuse P4SMA33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.137
$ 0.137
Stock
258,089
233,218
233,218
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
9 A
8.8 A
8.8 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ26CA
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ36CA
SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ33CA
SMAJ Series 3.3 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse P4SMA33CA provided by its distributors.

TVS DIODE 28.2VWM 45.7VC DO214AC / 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
Littelfuse SCT
P4SMA Series 3.3 W 34.7 V Bi-Directional Surface Mount TVS Diode - SMA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 45.7 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 9 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN