STMicroelectronics STPS15M80CFP

Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 870 mV, 220 A, 175 C RoHS Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15M80CFP.

IHS

Datasheet11 pages16 years ago

Newark

CAD Models

Download STMicroelectronics STPS15M80CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
94,105
1,122,542
1,122,542
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
475 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

Diodes Inc.SBR10U100CTFP
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR10100CT
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR10150CTFP
Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220F, 2 PIN
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220F, 3 PIN
100V 200A 100μA 20A doublecommoncathode TO-220-3 Through hole mounting 9.4mm(height)

Descriptions

Descriptions of STMicroelectronics STPS15M80CFP provided by its distributors.

Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 870 mV, 220 A, 175 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) TO-220FP Tube
DIODE, SCHOTTKY, 2X7.5A, 80V ,TO-220FP
DIODE ARR SCHOT 80V 7.5A TO220FP
DIODE ARRAY SCHOTTKY 80V TP220FP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics