
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SBR30A100CTB-13 | 1,722 | 1 | Cut Tape | ||||||||
| DigiKey | SBR30A100CTBDICT-ND | 1,719 | 1 | Cut Tape | ||||||||
| TME | SBR30A100CTB-13 | 0 | 1 | 7h | ||||||||
| Avnet | SBR30A100CTB-13 | 0 | 800 | 19h | ||||||||
| RS (Formerly Allied Electronics) | SBR30A100CTB-13 | 0 | 5 | Bulk | 6h |
Download datasheets and manufacturer documentation for Diodes Inc. SBR30A100CTB-13.
Download Diodes Inc. SBR30A100CTB-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. SBR30A100CTB-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SBR30A100CTB-13.