Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-18TQ045SPBF

Diode, Schottky Barrier, Switching, Vr 45V, If 18A, Pkg TO-220AC, Vf 0.53V, Cj 1400PF
$ 2.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-18TQ045SPBF.

IHS

Datasheet8 pages9 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Vishay VS-18TQ045SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 1.08
$ 1.08
Stock
679
19,877
19,877
Authorized Distributors
1
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
530 mV
720 mV
720 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
18 A
18 A
18 A
Max Reverse Leakage Current
2.5 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon
SCHOTTKY RECTIFIER, CMN CTHD, 40A, D2PAK; Diode Type:Schottky; Diode Configurati
STMicroelectronicsSTPS40L45CG-TR
DIODE, SCHOTTKY RECTIFIER, VR 45V, IF 40A, PKG D2PAK, CONFIG COMMON CATHODE, VF 0.69V
STMicroelectronicsFERD40U45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
STMicroelectronicsSTPS20L15G-TR
STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK

Descriptions

Descriptions of Vishay VS-18TQ045SPBF provided by its distributors.

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 18A, PKG TO-220AC, VF 0.53V, CJ 1400PF
18 A, SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon
DIODE, SCHOTTKY, 18A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 18A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pins: 2Pins; Forward Voltage VF Max: 600mV; Forward Surge Current

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS18TQ045SPBF