Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS3045CG-TR

STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3045CG-TR.

HQonline

Datasheet13 pages10 years ago

Future Electronics

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
+133%

CAD Models

Download STMicroelectronics STPS3045CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS1545G-TR
DIODE SCHOTTKY 45V 15A D2PAK / Rectifier Diode Schottky 45V 15A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS1545G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
SCHOTTKY RECTIFIER, 16A, 35V, TO-263AB; Diode Type:Schottky; Diode Configuration
STMicroelectronicsSTPS10L40CG-TR
Rectifier Diode Schottky 40V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)

Descriptions

Descriptions of STMicroelectronics STPS3045CG-TR provided by its distributors.

STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-262, 3 Pins, 840 mV
SCHOTTKY RECT, DUAL, 45V, TO-262; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-262; No. of Pins: 3Pins; Forward Voltage VF Max: 840mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 175°C; Product Range: ECOPACK2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics