STMicroelectronics STPS10H100CG-TR

Rectifier Diode Schottky 100V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10H100CG-TR.

STMicroelectronics

Datasheet10 pages13 years ago

Components Direct

Future Electronics

Inventory History

3 month trend:
-16.40%

CAD Models

Download STMicroelectronics STPS10H100CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SBR10200CTB-13-G
Rectifier Diode Super Barrier Rectifier 200V 10A 20ns 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR10100CTB-13
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS20M100SG-TR
STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
Diodes Inc.SBR30A100CTB-13
Rectifier Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R
Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK Tube
MBRB20100 Series 100 V 20 A Schottky Barrier Rectifier Surface Mount - D2PAK-3

Descriptions

Descriptions of STMicroelectronics STPS10H100CG-TR provided by its distributors.

Rectifier Diode Schottky 100V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
STPS10H100 Series 100 V 10 A Surface Mount Schottky Rectifier - D2PAK
100V 1 pair of common cathodes 5A 850mV@10A D2PAK Schottky Diodes ROHS
Diode Array 1 Pair Common Cathode Schottky 100V 5A Surface Mount TO-263-3, D2Pak (2 Leads + Tab), TO-263AB
SCHOTTKY RECT, DUAL, 100V, TO-262; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-262; No. of Pins: 3Pins; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Product Range: ECOPACK2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS10H100CGTR