Diodes Inc. SBR20A100CTFP

Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) ITO-220AB Tube
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR20A100CTFP.

IHS

Datasheet5 pages13 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+67.96%

CAD Models

Download Diodes Inc. SBR20A100CTFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.461
Stock
421,934
196,151
Authorized Distributors
5
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
-
Forward Voltage
640 mV
640 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
Diodes Inc.SBR30100CTFP
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2045CFP
Diode, Schottky Rectifier, Fast, Vr 45V, If 20A, Pkg TO-220FPAB, Config Common Cathode
Diodes Inc.SBR20150CTFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR20A100CTFP provided by its distributors.

Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Super Barrier Rectifier Ito-220Ab Tube 50Pcs Rohs Compliant: Yes |Diodes Inc. SBR20A100CTFP
750mV@10A 100V 10A 1 pair of common cathodes ITO-220AB Super Barrier Rectifiers (SBR) ROHS

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated