Vishay MBRF10100CT-E3/4W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRF10100CT-E3/4W.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.549
$ 0.501
Stock
29,320
20,555
Authorized Distributors
5
3
Mount
Through Hole
-
Case/Package
TO-220-3
-
Forward Voltage
750 mV
760 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
-
Max Reverse Leakage Current
-
20 µA
Reverse Recovery Time
-
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SBR20A100CT
Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR30100CTFP
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10U150CTFP
Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS10L60CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10150CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay MBRF10100CT-E3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
MBRF10 Series 100 V 10 A Barrier Schottky Rectifier - ITO-220AB
DIODE ARR SCHOT 100V 5A ITO220AB
DIODE ARRAY SCHOTTKY 100V ITO220
100V 150A 100¦ÌA 5A ITO-220AB 15.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF10100CT-E3\4W