Diodes Inc. PI6LC48P25104LIE

Single Output LVPECL Clock Generator, -40°C to 85°C
$ 2.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6LC48P25104LIE.

IHS

Datasheet7 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-7.69%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCVF2505PWR
Zero Delay PLL Clock Driver Single 24MHz to 200MHz 8-Pin TSSOP T/R
Texas InstrumentsCDCE913PW
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Diodes Inc. PI6LC48P25104LIE provided by its distributors.

Single Output LVPECL Clock Generator, -40°C to 85°C
Diodes Inc SCT
70mA 1 1 2.375V 187.5MHz 3.465V 25MHz 52% , SOP 3mm*4.4mm*1.05mm
Clock Generator, 187.5MHz, CMOS, PDSO8
IC FREQ SYNTHESIZER 8TSSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated