onsemi NB3N2304NZDTG

Clock Fanout Buffer 1: 4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N2304NZDTG.

Upverter

Datasheet9 pages16 years ago
Technical Drawing2 pages17 years ago

HQonline

IHS

iiiC

Inventory History

3 month trend:
-80.00%

CAD Models

Download onsemi NB3N2304NZDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 6.194
$ 6.194
Stock
322,474
1,034,217
1,034,217
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
140 MHz
140 MHz
140 MHz
Quiescent Current
-
25 mA
25 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-10
LTD Date2025-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Diodes Inc.PI6CV2304LE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Diodes Inc.PI6CV2304LEX
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Low Skew Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 140MHz 3.8ns 3.6V
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Diodes Inc.PI6CV304LEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8

Descriptions

Descriptions of onsemi NB3N2304NZDTG provided by its distributors.

Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube
Clock / Data Fanout Buffer, 1:4, 3.3 V
1:4 CLOCK FANOUT BUFFER 3.3V TSSOP8
3V~3.6V 140MHz TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
LVCMOS LVTTL NB3N2304 8-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 4days ago) clock buffer 4.5mm 0.025A 5ns 140MHz
Clock Fanout Buffer, 140Mhz, Tssop-8; Clock Ic Type:Clock Divider, Fanout Buffer; Frequency:140Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NB3N2304NZDTG
The NB3N2304NZ is a low skew 1 to 4 clock fanout buffer designed for high speed clock distribution such as in PCI-X applications. The NB3N2304NZ guarantees low output-to-output skew. Optimal design layout and processing minimizes skew within a device and from device-to-device. The Output Enable (OE) pin forces the outputs LOW when LOW.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd