Diodes Inc. PI6LC48P0201LIE

Networking Clock Generator, 140 MHz to 170 MHz, 2 Outputs, 2.375 V to 3.63 V, 20 Pins, TSSOP
$ 3.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6LC48P0201LIE.

IHS

Datasheet10 pages11 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
-98.58%

Alternate Parts

Price @ 1000
$ 3.332
$ 3.427
$ 3.427
Stock
211,454
75,085
75,085
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
-
-
Number of Circuits
1
-
-
Logic Function
-
-
-
Max Frequency
170 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Texas InstrumentsCDCE906PW
167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Texas InstrumentsCDCE906PWR
167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 150MHz 0.05ns 3.465V

Descriptions

Descriptions of Diodes Inc. PI6LC48P0201LIE provided by its distributors.

Networking Clock Generator, 140 MHz to 170 MHz, 2 Outputs, 2.375 V to 3.63 V, 20 Pins, TSSOP
110mA 2 1 2.375V 170MHz 3.63V 27.2MHz 52% , TSSOP-20
Ethernet Clock Generator, -40°C to 85°C
Diodes Inc SCT
Clock Generator, 170MHz, CMOS, PDSO20

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated