Diodes Inc. PI6LC48P0201LIEX

Ethernet Clock Generator, -40°C to 85°C
$ 3.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6LC48P0201LIEX.

IHS

Datasheet10 pages11 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.427
$ 3.332
$ 3.332
Stock
75,085
211,454
211,454
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
170 MHz
170 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI6LC48P0201LIEX provided by its distributors.

Ethernet Clock Generator, -40°C to 85°C
Diodes Inc SCT
Clock Generator, 170MHz, CMOS, PDSO20
GULL WING Active ROHS3Compliant R-PDSO-G20 application specific IC 1 (Unlimited) -40C~85C TA 170MHz 3.3V
PERPI6LC48P0201LIEX 2-OUTPUT ETHERNET LV
2-OUTPUT ETHERNET LVPECL SYNTHES

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated