Diodes Inc. PI6C557-03ALE

PI6C557 Series 3.6 V 200 MHz PCIe 2.0 Clock Generator w/2 HCSL Outputs-TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C557-03ALE.

IHS

Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

SHENGYU ELECTRONICS

Future Electronics

X-ON

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.804
$ 0.804
Stock
1,409,615
1,462,492
1,462,492
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Frequency
-
200 MHz
200 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-28
LTD Date2019-06-28

Related Parts

Renesas2308-1HPGG
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Texas InstrumentsCD14538BPW
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD14538BPWR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD4098BPWR
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns

Descriptions

Descriptions of Diodes Inc. PI6C557-03ALE provided by its distributors.

PI6C557 Series 3.6 V 200 MHz PCIe 2.0 Clock Generator w/2 HCSL Outputs-TSSOP-16
PLL Clock Generator Single 16-Pin TSSOP Tube
PCIe 2.0 Clock Generator with 2 HCSL Outputs, -40°C to 85°C
Diodes Inc SCT
Clock Generator, 200MHz, CMOS, PDSO16
16-TSSOP (0.173 4.40mm Width) Matte Tin (Sn) Ethernet PCI Express (PCIe) PI6C557 application specific IC 4.4mm 95mA 3.3V 200MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated