Diodes Inc. PI6C20800SIAEX

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C20800SIAEX.

IHS

Datasheet14 pages5 years ago
Datasheet10 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-9.52%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.24
Stock
274,118
360,131
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI6C20800SIAEX provided by its distributors.

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP
PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48
Clock Fanout Buffer 8-OUT 48-Pin TSSOP T/R
Clock Buffer, 400Mhz, -40 To 85Deg C |Diodes Inc. PI6C20800SIAEX
PI6C20800S Series 3.3 V 400 MHz HCSL Output PCI Express Clock Buffer - TSSOP-48
Clock Buffer PCIe GenII Diff HCSL Clck Buff Ind Tmp Op
48-TFSOP (0.240 6.10mm Width) PCI Express (PCIe) PI6C20800 PLL BASED CLOCK DRIVER application specific IC 0.5mm 250mA 3.3V 400MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated