Diodes Inc. PI5A100WE

PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - SOIC-16
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI5A100WE.

IHS

Datasheet12 pages22 years ago

Future Electronics

X-ON

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Diodes Inc. PI5A100WE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.641
Stock
234,419
550,608
Authorized Distributors
6
6
Case/Package
SOP
SOP
-3db Bandwidth
-
230 MHz
Propagation Delay
-
-
Turn-On Delay Time
25 ns
25 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsPCF8574DW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574DWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Analog DevicesMAX4582CSE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC

Descriptions

Descriptions of Diodes Inc. PI5A100WE provided by its distributors.

PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - SOIC-16
Analogue Sw, Spdt, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PI5A100WE
Analog Switch Quad SPDT 16-Pin SOIC N
IC SWITCH SPDT X 4 10OHM 16SOIC
4-CHANNEL FOUR POLE DOUBLE THROW SWITCH PDSO16
4PDT, 1 Func, 4 Channel, CMOS, PDSO16

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated