Texas Instruments PCF8574DW

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
$ 1.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet35 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

Newark

Farnell

Mouser

HQonline

Inventory History

3 month trend:
-5.74%

CAD Models

Download Texas Instruments PCF8574DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.1
$ 1.1
Stock
354,221
429,819
429,819
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsPCF8574ADWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments PCF8574DW provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas Instruments I/Oextender, I2Cinterface, SOICencapsulation, SMD mount
I/O EXPANDER, 8BIT, I2C, 100KHZ, SOIC-16
I2C Interface 100kHz 6V 16-Pin SOIC Tube
Logic - I2C Remote 8-Bit I/O Expander for I2C-Bus
100kHz I2C SOP-16-300mil I/O Expanders ROHS
PCF8574 REMOTE 8-BIT I/O EXPANDE
I/O Expander, 8Bit, I2C, 100Khz, Soic-16; Chip Configuration:8Bit; Bus Frequency:100Khz; Ic Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:Soic; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Rohs Compliant: Yes |TEXAS INSTRUMENTS PCF8574DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF 8574 DW
  • PCF8574DW .
  • PCF8574DW...