Diodes Inc. PI3CH480QEX

2.25V~3.6V SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3CH480QEX.

IHS

Datasheet12 pages4 years ago
Datasheet8 pages12 years ago

Future Electronics

_legacy Avnet

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
+135%

Alternate Parts

Price @ 1000
$ 0.352
$ 0.416
$ 0.416
Stock
688,904
682,140
682,140
Authorized Distributors
5
3
3
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
120 mA
120 mA
120 mA
High Level Output Current
-120 mA
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
1.98 V
1.98 V
1.98 V
Number of Channels
4
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Wide Bandwidth Quad 2:1 Analog Multiplexer/Demultiplexer Switch | IC MUX/DEMUX QUAD 2X1 16QSOP
Low-Power, 2-Port, High-Speed USB 2.0 (480Mbps) Switch | IC USB SWITCH QUAD 2X1 16QSOP
Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R

Descriptions

Descriptions of Diodes Inc. PI3CH480QEX provided by its distributors.

2.25V~3.6V SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer/Demux, 2:1, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PI3CH480QEX
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 3-ST 8-IN 16-Pin QSOP T/R
Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated