Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSUSB22QSCX

Low-Power, 2-Port, High-Speed USB 2.0 (480Mbps) Switch | IC USB SWITCH QUAD 2X1 16QSOP
$ 0.782
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB22QSCX.

IHS

Datasheet12 pages18 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSUSB22QSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX9655AEE+
MAXIM INTEGRATED PRODUCTS MAX9655AEE+ VIDEO SW, LP, FOR DUAL SCART, 16QSOP
Analog DevicesMAX4582CEE
IC SWITCH SP4T X 2 80OHM 16QSOP / 2 Circuit IC Switch 4:1 80Ohm 16-QSOP

Descriptions

Descriptions of onsemi FSUSB22QSCX provided by its distributors.

Low-Power, 2-Port, High-Speed USB 2.0 (480Mbps) Switch | IC USB SWITCH QUAD 2X1 16QSOP
FSUSB22 Series 3.6 V 480 Mbps Low Power 2 Port USB 2.0 Switch - QSOP-16
Offline Power Switching Products LV Ultra LP USB HS (48Mbps) DPDT Switc
LOW VOLTAGE ULTRA LOW POWER USB HIGH SPEED DUAL DPDT SWITCH
Analog SW Quad SPDT 3.6V 16-Pin QSOP W T/R
DPDT, 2 Func, 1 Channel, PDSO16
USB Switch; Logic Type:High Speed USB 2.0 Switch; On Resistance, Rds(on):4.5ohm; Turn Off Time:2.5ns; Turn On Time:4.5ns; Supply Voltage Min:3V; Supply Voltage Max:4.6V; Termination Type:SMD; Package/Case:16-QSOP; No. of Pins:16 ;RoHS Compliant: Yes
FSUSB22 is a low power high bandwidth switch specially designed for applications of the switching of high speed USB 2.0 signals in handset and consumer applications such as cell phone, digital camera, and notebook with hubs or controllers of limited USB I/O. The wide bandwidth(750MHz) of this switch allows signals to pass with minimum edge and phase distortion. Superior channel-to-chan-nel crosstalk results in minimal interference. It is compatible with USB2.0 Hi-Speed standard.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd