Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSAL200QSC

Wide Bandwidth Quad 2: 1 Analog Multiplexer/Demultiplexer Switch | IC MUX/DEMUX QUAD 2X1 16QSOP
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAL200QSC.

Upverter

Technical Drawing1 page7 years ago

IHS

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSAL200QSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Analog DevicesMAX9655AEE+
Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA

Descriptions

Descriptions of onsemi FSAL200QSC provided by its distributors.

Wide Bandwidth Quad 2:1 Analog Multiplexer/Demultiplexer Switch | IC MUX/DEMUX QUAD 2X1 16QSOP
Surface Mount RoHS Compliant Demultiplexer Multiplexer Lead Free Switch IC 13pF 12Ohm 7pC 5.5V
Multiplexer And Demux/Decoder, FSA Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16
Multiplexer IC; Voltage Supply Source:Single; On State Resistance Max:6ohm; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-QSOP-WIDE; No. of Pins:16; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd